Nisshinbo Micro Devices Audio, 12-Pin EQFN12-JE NJU72501MJE-TE2

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $0.82

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.64

(exc. GST)

$19.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.528$17.64-
10 - 95$3.446$17.23$0.82
100 - 245$3.364$16.82$16.40
250 - 495$3.286$16.43$60.50
500 +$3.208$16.04$160.00

*price indicative

Packaging Options:
RS Stock No.:
244-9821
Mfr. Part No.:
NJU72501MJE-TE2
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Audio Amplifier

Amplifier Type

Audio

Application

Home Appliances, Health Care System, Alarm Clock, Security Device

Mount Type

Surface

Number of Channels

1

Package Type

EQFN12-JE

Pin Count

12

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

NJU7250

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5V

Automotive Standard

No

Maximum Operating Temperature

85°C

The New japan Radio NJU72501 series is a switching driver with multi mode charge pump for piezo sounder. It can drive outputs up to 18Vpp from 3V supply. For adjusting the piezoelectric sounder sound volume, the charge pump can operate in either of a 1x, 2x or 3x mode

Multi Mode Charge Pump

Input Signal Detector & Shutdown Control

Output Short circuit Protection Circuit

C MOS Technology

Suitable for battery application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy