Nisshinbo Micro Devices Audio, 8-Pin, 0.25W EMP NJM2113E
- RS Stock No.:
- 169-8201
- Mfr. Part No.:
- NJM2113E
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$87.10
(exc. GST)
$95.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $0.871 | $87.10 | - |
| 200 - 300 | $0.85 | $85.00 | 2% |
| 400 + | $0.837 | $83.70 | 3% |
*price indicative
- RS Stock No.:
- 169-8201
- Mfr. Part No.:
- NJM2113E
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Output Power | 0.25W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | EMP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -20°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | NJM2113 | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 15V | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Output Power 0.25W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type EMP | ||
Pin Count 8 | ||
Minimum Operating Temperature -20°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Series NJM2113 | ||
Height 1.5mm | ||
Width 3.9mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 15V | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
Audio Power Amplifiers / Headphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
Related links
- Nisshinbo Micro Devices Audio 0.25W EMP NJM2113E
- Nisshinbo Micro Devices Audio 0.25W VSP
- Nisshinbo Micro Devices Audio 0.25W VSP NJM2149R-TE1
- Nisshinbo Micro Devices 8-Pin, 1W VSP NJU7084R-TE1
- Nisshinbo Micro Devices Operational Amplifier 0.25W PDIP
- Nisshinbo Micro Devices Operational Amplifier 0.25W PDIP NJM2113D
- Nisshinbo Micro Devices Audio Power Amplifier 400mW DMP8
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8
