Infineon, 2-Channel Class D, 64-Pin, 40W QFN MA12040PXUMA1
- RS Stock No.:
- 236-4404
- Mfr. Part No.:
- MA12040PXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-4404
- Mfr. Part No.:
- MA12040PXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Class D | |
| Application | Home Sound System, Speaker, Television | |
| Output Power | 40W | |
| Amplifier Class | Class D | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Length | 9mm | |
| Standards/Approvals | No | |
| Series | MAX12040P | |
| Height | 900μm | |
| Width | 9mm | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Class D | ||
Application Home Sound System, Speaker, Television | ||
Output Power 40W | ||
Amplifier Class Class D | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type QFN | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Length 9mm | ||
Standards/Approvals No | ||
Series MAX12040P | ||
Height 900μm | ||
Width 9mm | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 18V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The Infineon MA12040P fully integrated audio amplifier IC is a highly efficient, fully integrated audio power amplifier IC, based on multi-level switching technology. It supports a 4-18V supply voltage range, allowing it to be used in many different audio applications. Flexible Power Mode Profiles allow the user to utilize the multi-level switching technique for very low power loss or very high audio performance.
Volume control and limiter
Multi-level switching technology
High power efficiency
4th order feedback error control
Selectable gain
Heatsink free operation with EPAD-down package
- RS Stock No. 2364406
- Mfr. Part No. MA12040XUMA1
Each
$9.45
- RS Stock No. 2364406P
- Mfr. Part No. MA12040XUMA1
Each (Supplied on a Reel)
$9.45
- RS Stock No. 2186316P
- Mfr. Part No. IR4302MTRPBF
Each (Supplied on a Reel)
$7.245
- RS Stock No. 2364400
- Mfr. Part No. IRS2452AM
Each
$10.58











