Texas Instruments Power Amplifier, 8-Pin, 3W SOIC LM4871M/NOPB

This image is representative of the product range

Get a bulk buy discount

Add 190 more to save 2%

View bulk pricing options

Subtotal (1 tube of 95 units)*

$171.48

(exc. GST)

$188.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
95 - 95$1.805$171.48-
190 - 285$1.76$167.202%
380 +$1.733$164.643%

*price indicative

RS Stock No.:
197-7300
Mfr. Part No.:
LM4871M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Power Amplifier

Product Type

Audio Amplifier

Output Power

3W

Mount Type

Surface

Amplifier Class

Class A-B

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Length

4.01mm

Height

800μm

Standards/Approvals

No

Width

4.01mm

Series

LM4871

Maximum Supply Voltage

6V

Minimum Supply Voltage

6V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
MY

  • RS Stock No. 1977301
  • Mfr. Part No. LM4871M/NOPB
Each (In a Pack of 5)
$2.854
  • RS Stock No. 1977301P
  • Mfr. Part No. LM4871M/NOPB
Each (Supplied in a Tube)
$2.854
Each (In a Tube of 95)
$1.313
  • RS Stock No. 5361366P
  • Mfr. Part No. LM386M-1/NOPB
Each (Supplied in a Tube)
$2.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy