Maxim Integrated Audio, 16-Pin, 3.3W TDFN MAX98307ETE+T

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$18.03

(exc. GST)

$19.84

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 720 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$3.606$18.03

*price indicative

Packaging Options:
RS Stock No.:
190-5796
Mfr. Part No.:
MAX98307ETE+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Amplifier Type

Audio

Product Type

Audio Amplifier

Output Power

3.3W

Application

Speaker

Mount Type

Surface

Number of Channels

1

Package Type

TDFN

Pin Count

16

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

20kHz

Series

MAX98307

Standards/Approvals

No

Maximum Supply Voltage

5.25V

Minimum Supply Voltage

2.6V

Maximum Operating Temperature

85°C

Automotive Standard

No

High Efficiency Combined with High Output Power

Class DG Multilevel Modulation Ensures Maximum Efficiency Over Wide Output Power Range

Improves Battery Life

Low 1.85mA Quiescent Current

High Output Power at 1% THD+N

1.54W at VPVDD = 3.6V, 8Ω + 68μH Load

2.85W at VPVDD = 5V, 8Ω + 68μH Load

High Output Power at 10% THD+N

1.77W at VPVDD = 3.6V, 8Ω + 68μH Load

3.3W at VPVDD = 5V, 8Ω + 68μH Load

84% Efficiency (VPVDD = 3.6V, at 500mW Output)

Active Emissions Limiting and Class DG Multilevel Output Modulation Eliminates EMI Output Filtering Requirement

Integrated Charge Pump and High Efficiency Results in Small Solution Size

Excellent RF Immunity

Click-and-Pop Suppression

Thermal and Overcurrent Protection

Low-Current Shutdown Mode

Applications

Cellular Phones

Notebook Computers

Portable Audio

Smartphones

Tablet PCs

VoIP Phones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy