Maxim Integrated Audio, 16-Pin, 135W QSOP MAX13331GEE/V+

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$25.53

(exc. GST)

$28.09

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,350 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$5.106$25.53

*price indicative

Packaging Options:
RS Stock No.:
190-5680
Mfr. Part No.:
MAX13331GEE/V+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Audio Amplifier

Amplifier Type

Audio

Output Power

135W

Application

Headphone

Mount Type

Surface

Amplifier Class

Class A-B

Number of Channels

1

Package Type

QSOP

Pin Count

16

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

22kHz

Standards/Approvals

No

Series

MAX13331

Minimum Supply Voltage

4V

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

105°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
4V to 5.5V Single-Supply Operation

2MHz Charge Pump Prevents AM Radio Interference

Ground-Referenced Outputs Eliminate Bulky DC-Blocking Capacitors

Short-to-Ground and Battery (VBAT up to +45V) Output Protection, Load Dump Protection

Short-Circuit Diagnostic Output

Adjustable Gain (MAX13331) or Fixed -1.5V/V Gain (MAX13330)

125mW per Channel into 32Ω at 0.01% THD+N

Integrated Click-and-Pop Suppression

High PSRR Eliminates LDO

No Degradation of Low-Frequency Response Due to Output Capacitors

±15kV Human Body Model ESD Protection for Output Pins

Applications

Automotive Entertainment Systems

Automotive Rear Seat Entertainment Systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy