Maxim Integrated Audio, 28-Pin, 2.4W TDFN MAX9788ETI+

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-5711
Mfr. Part No.:
MAX9788ETI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels

1

Amplifier Type

Audio

Pin Count

28

Output Power

2.4 W

Package Type

TDFN

Amplifier Class

Class G

Application

Speaker

Automotive Standard

No

GBP - Gain Bandwidth Product

20 kHz

Height

730 μm

Length

4 mm

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.7 V

Mount Type

Surface

Product Type

Audio Amplifier

Series

MAX9788

Standards/Approvals

No

Width

4 mm

Integrated Charge-Pump Power Supply No Inductor Required

14VP-P Voltage Swing into Piezoelectric Speaker

2.7V to 5.5V Single-Supply Operation

Clickless/Popless Operation

Small Thermally Efficient Packages

4mm x 4mm 28-Pin TQFN

2mm x 2.5mm 20-Bump WLP

Applications

Cellular Phones

Handheld Gaming Consoles

MP3 Players

Notebook Computers

Personal Media Players

Smartphones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy