Maxim Integrated Audio, 10-Pin, 135mW μMAX MAX4062EUB+

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-5700
Mfr. Part No.:
MAX4062EUB+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels

1

Amplifier Type

Audio

Pin Count

10

Output Power

135 mW

Package Type

μMAX

Amplifier Class

Class A-B

Application

Microphone

Automotive Standard

AEC-Q100

GBP - Gain Bandwidth Product

200 kHz

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.4 V

Mount Type

Surface

Product Type

Audio Amplifier

Series

MAX13331

Standards/Approvals

No

2.4V to 5.5V Single-Supply Operation

Adjustable Gain or Fixed-Gain Options

High PSRR (86dB at 1kHz)

High CMRR (70dB at 1kHz)

Low Input-Referred Noise

Integrated Microphone Bias

750μA Supply Current

0.3μA Shutdown Current

±4kV ESD Protection (AUX_IN)

Rail-to-Rail Outputs

THD+N: 0.04% at 1kHz

Available in Space-Saving Packages

8-Pin TDFN (MAX4060/MAX4061)

8-Pin μMAX (MAX4060/MAX4061)

10-Pin μMAX (MAX4062)

Applications

Notebook Audio Systems

PDA Audio Systems

Signal Conditioning

Tablet PCs

USB Audio Peripherals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy