DiodesZetex, 2-Channel Audio, 5-Pin, 15W QFN PAM8006ATR

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$5,259.00

(exc. GST)

$5,784.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$1.753$5,259.00
6000 - 9000$1.709$5,127.00
12000 +$1.683$5,049.00

*price indicative

RS Stock No.:
169-7171
Mfr. Part No.:
PAM8006ATR
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Audio Amplifier

Amplifier Type

Audio

Application

Speaker

Output Power

15W

Amplifier Class

Class D

Mount Type

Surface

Number of Channels

2

Package Type

QFN

Pin Count

5

Minimum Operating Temperature

-20°C

Series

PAM8006A

Standards/Approvals

No

Width

5mm

Length

5mm

Height

800μm

Minimum Supply Voltage

8V

Maximum Supply Voltage

18V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
CN

Audio Power Amplifiers, Diodes Inc


Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers

Audio Amplifiers, Diodes Inc


  • RS Stock No. 7902950
  • Mfr. Part No. PAM8006ATR
Each (In a Pack of 2)
$3.255
  • RS Stock No. 7902950P
  • Mfr. Part No. PAM8006ATR
Each (Supplied on a Reel)
$3.255
  • RS Stock No. 6606178P
  • Mfr. Part No. TPA2012D2RTJT
Each (Supplied on a Reel)
$2.19
  • RS Stock No. 2494927P
  • Mfr. Part No. LM4811MM/NOPB
Each (Supplied on a Reel)
$1.608

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy