STMicroelectronics, 2-Channel Audio, 11-Pin, 14W Multiwatt TDA7269A
- RS Stock No.:
- 168-7756
- Mfr. Part No.:
- TDA7269A
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $69.00
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$138.20
(exc. GST)
$152.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | $5.528 | $138.20 | - |
| 125 + | $4.976 | $124.40 | $69.00 |
*price indicative
- RS Stock No.:
- 168-7756
- Mfr. Part No.:
- TDA7269A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Television, Speaker | |
| Output Power | 14W | |
| Amplifier Class | Class A-B | |
| Mount Type | Through Hole | |
| Number of Channels | 2 | |
| Package Type | Multiwatt | |
| Pin Count | 11 | |
| Minimum Operating Temperature | 0°C | |
| Series | TDA7269 | |
| Length | 19.7mm | |
| Standards/Approvals | No | |
| Height | 10.7mm | |
| Width | 5mm | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Television, Speaker | ||
Output Power 14W | ||
Amplifier Class Class A-B | ||
Mount Type Through Hole | ||
Number of Channels 2 | ||
Package Type Multiwatt | ||
Pin Count 11 | ||
Minimum Operating Temperature 0°C | ||
Series TDA7269 | ||
Length 19.7mm | ||
Standards/Approvals No | ||
Height 10.7mm | ||
Width 5mm | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 18V | ||
Automotive Standard No | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- MA
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Audio Amplifiers, STMicroelectronics
Related links
- STMicroelectronics 11-Pin, 14W Multiwatt TDA7269A
- STMicroelectronics 11-Pin, 25W Multiwatt
- STMicroelectronics 11-Pin, 25W Multiwatt TDA7265
- STMicroelectronics 8-Pin, 25W Multiwatt
- STMicroelectronics 8-Pin, 25W Multiwatt TDA7264
- STMicroelectronics 15-Pin, 37W Multiwatt
- STMicroelectronics 15-Pin, 15W Multiwatt
- STMicroelectronics 28-Pin SO
