STMicroelectronics, 2-Channel Audio Power Amplifier, 8-Pin, 25W Multiwatt

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5730
Mfr. Part No.:
TDA7264
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Audio Power Amplifier

Product Type

Audio Amplifier

Application

Speaker

Output Power

25W

Mount Type

Through Hole

Amplifier Class

Class A-B

Number of Channels

2

Package Type

Multiwatt

Pin Count

8

Minimum Operating Temperature

-40°C

Length

19.6mm

Standards/Approvals

No

Width

5mm

Series

TDA7264

Height

10.7mm

Maximum Supply Voltage

18V

Minimum Supply Voltage

9V

Maximum Operating Temperature

150°C

Automotive Standard

No

Audio Class-AB Power Amplifiers, STMicroelectronics


Mono, stereo and multi-channel solutions

Wide range of output power options

Audio Amplifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy