STMicroelectronics, 2-Channel Power Amplifier, 15-Pin, 37W Multiwatt
- RS Stock No.:
- 190-4928
- Mfr. Part No.:
- TDA7376B
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-4928
- Mfr. Part No.:
- TDA7376B
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Power Amplifier | |
| Product Type | Audio Amplifier IC | |
| Application | Speaker | |
| Output Power | 37W | |
| Amplifier Class | Class A-B | |
| Mount Type | Through Hole | |
| Number of Channels | 2 | |
| Package Type | Multiwatt | |
| Pin Count | 15 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 75kHz | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Series | TDA7376B | |
| Length | 19.6mm | |
| Height | 10.7mm | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Power Amplifier | ||
Product Type Audio Amplifier IC | ||
Application Speaker | ||
Output Power 37W | ||
Amplifier Class Class A-B | ||
Mount Type Through Hole | ||
Number of Channels 2 | ||
Package Type Multiwatt | ||
Pin Count 15 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 75kHz | ||
Standards/Approvals No | ||
Width 5mm | ||
Series TDA7376B | ||
Length 19.6mm | ||
Height 10.7mm | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 105°C | ||
The STMicroelectronics TDA7376B is a new technology dual bridge audio amplifier in multiwatt 15 package designed for car radio applications. It is fully complementary PNP/NPN output stage configuration and deliver a rail-to-rail voltage swing with no need of bootstrap capacitors. The differential input pairs, that will accept either single ended or differential input signals, guarantee high noise immunity making the device suitable for both car radio and car boosters applications.
Minimum external components count
Internally fixed gain (26 db)
Mute function (cmos compatible)
Automute at minimum supply voltage detection
- RS Stock No. 1688861
- Mfr. Part No. E-TDA7375V
Each (In a Tube of 25)
$7.116
- RS Stock No. 8772677
- Mfr. Part No. E-TDA7375V
Each (In a Pack of 5)
$8.456
- RS Stock No. 8772677P
- Mfr. Part No. E-TDA7375V
Each (Supplied in a Tube)
$8.456
- RS Stock No. 0218585
- Mfr. Part No. TDA7297
Each
$7.41
Related links
- STMicroelectronics 15-Pin, 37W Multiwatt TDA7376B
- STMicroelectronics 15-Pin, 15W Multiwatt
- STMicroelectronics 15-Pin, 15W Multiwatt TDA7297
- STMicroelectronics 15-Pin, 35W Multiwatt
- STMicroelectronics 15-Pin, 35W Multiwatt E-TDA7375V
- STMicroelectronics Audio Power Amplifier 100W Multiwatt
- STMicroelectronics Audio Power Amplifier 38W Multiwatt
- STMicroelectronics Audio Power Amplifier 100W Multiwatt TDA7294V









