STMicroelectronics, 2-Channel Audio Power Amplifier, 36-Pin, 80W PowerSSO TDA7498LTR
- RS Stock No.:
- 880-5493
- Mfr. Part No.:
- TDA7498LTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$72.77
(exc. GST)
$80.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $14.554 | $72.77 |
*price indicative
- RS Stock No.:
- 880-5493
- Mfr. Part No.:
- TDA7498LTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier | |
| Output Power | 80W | |
| Application | Speaker | |
| Amplifier Class | Class D | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | PowerSSO | |
| Pin Count | 36 | |
| Minimum Operating Temperature | 0°C | |
| GBP - Gain Bandwidth Product | 400kHz | |
| Standards/Approvals | No | |
| Height | 2.15mm | |
| Width | 10mm | |
| Series | TDA7498L | |
| Length | 10mm | |
| Minimum Supply Voltage | 14V | |
| Maximum Supply Voltage | 36V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier | ||
Output Power 80W | ||
Application Speaker | ||
Amplifier Class Class D | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type PowerSSO | ||
Pin Count 36 | ||
Minimum Operating Temperature 0°C | ||
GBP - Gain Bandwidth Product 400kHz | ||
Standards/Approvals No | ||
Height 2.15mm | ||
Width 10mm | ||
Series TDA7498L | ||
Length 10mm | ||
Minimum Supply Voltage 14V | ||
Maximum Supply Voltage 36V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Audio Class-D Power Amplifiers, STMicroelectronics
Analogue switch-mode class-D power amplifiers enable a higher efficiency, thus reducing the power dissipation and the need for larger heatsinks.
Filtered and filterless operation
Externally synchronizable
Audio Amplifiers, STMicroelectronics
Related links
- STMicroelectronics 36-Pin, 80W PowerSSO
- STMicroelectronics 28-Pin SO
- STMicroelectronics 8-Pin, 25W Multiwatt
- STMicroelectronics 28-Pin SO TDA7439DS13TR
- STMicroelectronics 8-Pin, 25W Multiwatt TDA7264
- Texas Instruments 8-Pin SOIC OPA1656ID
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS
- Texas Instruments 10-Pin, 7.5W TO-263
