DiodesZetex Audio, 8-Pin, 3W MSOP PAM8303DBSC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,367.50

(exc. GST)

$1,505.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.547$1,367.50-
5000 - 7500$0.533$1,332.502%
10000 +$0.525$1,312.504%

*price indicative

RS Stock No.:
165-8392
Mfr. Part No.:
PAM8303DBSC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Amplifier Type

Audio

Product Type

Audio Amplifier

Application

Speaker

Output Power

3W

Mount Type

Surface

Amplifier Class

Class D

Number of Channels

1

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40°C

Height

1.1mm

Width

4.7mm

Standards/Approvals

No

Length

2.9mm

Series

PAM8303D

Minimum Supply Voltage

2.8V

Maximum Supply Voltage

5.5V

Automotive Standard

No

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Audio Power Amplifiers, Diodes Inc


Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers

Audio Amplifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy