onsemi, 2-Channel Audio, 8-Pin, 1.5W SOIC NCS2211DR2G
- RS Stock No.:
- 162-9569
- Mfr. Part No.:
- NCS2211DR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,330.00
(exc. GST)
$1,462.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.532 | $1,330.00 |
| 12500 + | $0.479 | $1,197.50 |
*price indicative
- RS Stock No.:
- 162-9569
- Mfr. Part No.:
- NCS2211DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Speaker | |
| Output Power | 1.5W | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 12MHz | |
| Height | 1.5mm | |
| Series | NCS2211 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Speaker | ||
Output Power 1.5W | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 12MHz | ||
Height 1.5mm | ||
Series NCS2211 | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PH
Audio Power Amplifiers, ON Semiconductor
Audio Amplifiers, ON Semiconductor
- RS Stock No. 7878819
- Mfr. Part No. NCS2211DR2G
Each (In a Pack of 10)
$0.711
- RS Stock No. 7878819P
- Mfr. Part No. NCS2211DR2G
Each (Supplied on a Reel)
$0.711
- RS Stock No. 7615968P
- Mfr. Part No. LM4865M/NOPB
Each (Supplied in a Tube)
$4.39
- RS Stock No. 7615968
- Mfr. Part No. LM4865M/NOPB
Each (In a Pack of 5)
$4.39









