Texas Instruments, 2-ChannelAudio, 8-Pin SOIC LME49721MA/NOPB
- RS Stock No.:
- 145-7085
- Mfr. Part No.:
- LME49721MA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7085
- Mfr. Part No.:
- LME49721MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | Rail to Rail | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 20MHz | |
| Minimum CMRR | 70dB | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type Rail to Rail | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 20MHz | ||
Minimum CMRR 70dB | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
