DiodesZetex Audio, 16-Pin, 3.2W SOP PAM8403DR
- RS Stock No.:
- 122-1499
- Mfr. Part No.:
- PAM8403DR
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $50.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,575.00
(exc. GST)
$1,725.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.63 | $1,575.00 | - |
| 5000 - 7500 | $0.62 | $1,550.00 | $50.00 |
| 10000 + | $0.605 | $1,512.50 | $250.00 |
*price indicative
- RS Stock No.:
- 122-1499
- Mfr. Part No.:
- PAM8403DR
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Output Power | 3.2W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Width | 5.9mm | |
| Height | 1.75mm | |
| Length | 9.8mm | |
| Standards/Approvals | No | |
| Series | PAM8403 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Output Power 3.2W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type SOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Width 5.9mm | ||
Height 1.75mm | ||
Length 9.8mm | ||
Standards/Approvals No | ||
Series PAM8403 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
