DiodesZetex Audio, 16-Pin, 20W SOIC PAM8320RDR
- RS Stock No.:
- 122-3381
- Mfr. Part No.:
- PAM8320RDR
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,292.50
(exc. GST)
$5,822.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $2.117 | $5,292.50 | - |
| 5000 - 7500 | $2.079 | $5,197.50 | 1% |
| 10000 + | $2.032 | $5,080.00 | 4% |
*price indicative
- RS Stock No.:
- 122-3381
- Mfr. Part No.:
- PAM8320RDR
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Output Power | 20W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | PAM8320 | |
| Width | 5.8mm | |
| Height | 1.75mm | |
| Length | 9.7mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 15V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Output Power 20W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series PAM8320 | ||
Width 5.8mm | ||
Height 1.75mm | ||
Length 9.7mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 15V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
- RS Stock No. 8287630
- Mfr. Part No. PAM8320RDR
Each (In a Pack of 5)
$3.322
- RS Stock No. 8287630P
- Mfr. Part No. PAM8320RDR
Each (Supplied on a Reel)
$3.322
- RS Stock No. 7902975
- Mfr. Part No. PAM8403DR
Each (In a Pack of 10)
$0.872
- RS Stock No. 1658390
- Mfr. Part No. PAM8302AASCR
Each (On a Reel of 2500)
$0.43











