DiodesZetex Audio, 16-Pin, 2.4W SOP PAM8008DR
- RS Stock No.:
- 790-2962
- Mfr. Part No.:
- PAM8008DR
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.15
(exc. GST)
$7.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 620 | $1.43 | $7.15 |
| 625 - 1245 | $1.416 | $7.08 |
| 1250 + | $1.398 | $6.99 |
*price indicative
- RS Stock No.:
- 790-2962
- Mfr. Part No.:
- PAM8008DR
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Speaker | |
| Output Power | 2.4W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -20°C | |
| Series | PAM8008 | |
| Width | 5.8mm | |
| Standards/Approvals | No | |
| Length | 9.8mm | |
| Height | 1.3mm | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Speaker | ||
Output Power 2.4W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type SOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -20°C | ||
Series PAM8008 | ||
Width 5.8mm | ||
Standards/Approvals No | ||
Length 9.8mm | ||
Height 1.3mm | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
- RS Stock No. 7902975
- Mfr. Part No. PAM8403DR
Each (In a Pack of 10)
$0.872
- RS Stock No. 7902975P
- Mfr. Part No. PAM8403DR
Each (Supplied on a Reel)
$0.872
- RS Stock No. 1658454
- Mfr. Part No. PAM8904JER
Each (On a Reel of 3000)
$0.733
- RS Stock No. 9210786
- Mfr. Part No. PAM8904JER
Each (In a Pack of 10)
$0.891










