Ansell ActivArmr 59-416 Brown Reusable Cotton Protective Sleeve, One Size
- RS Stock No.:
- 272-8978
- Mfr. Part No.:
- 59416260
- Brand:
- Ansell
Subtotal (1 unit)*
$75.34
(exc. GST)
$82.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.34 |
*price indicative
- RS Stock No.:
- 272-8978
- Mfr. Part No.:
- 59416260
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective Sleeve | |
| Material | Cotton | |
| Reusable/Disposable | Reusable | |
| Colour | Brown | |
| Cuff Type | Sleeves | |
| Thumb Slot | Yes | |
| Size | One Size | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| Series | ActivArmr 59-416 | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | EN 388, EN ISO B | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective Sleeve | ||
Material Cotton | ||
Reusable/Disposable Reusable | ||
Colour Brown | ||
Cuff Type Sleeves | ||
Thumb Slot Yes | ||
Size One Size | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
Series ActivArmr 59-416 | ||
EN 388 Puncture Yes | ||
Standards/Approvals EN 388, EN ISO B | ||
RoHS Status: Exempt
Ansell Protective Sleeve - 59416
This protective sleeve is designed to offer superior safety for professionals working in high-risk environments. Engineered to provide essential cut and heat resistance, it is particularly suited for tasks that involve handling sharp materials or exposure to molten substances. The combination of cotton and Kevlar safeguards against hazards, making it a vital piece of work protective gear for various industrial applications.
Features & Benefits
• Maintains a breathable internal cotton layer for enhanced comfort
• Kevlar fabric delivers excellent cut resistance for safety
• Reusable construction promotes sustainability in work environments
• Adaptable design includes a thumb slot for a secure fit
• Competitively tested against EN388 standards for reliability
• Effective in protecting against heat, burns, and sparks
Applications
• Suitable for automotive repair tasks and metal fabrication
• Often employed in welding and metalworking jobs
• Can be used for handling sharp edges and rough materials
• Valuable during inspection and selection of components
• Applicable in environments dealing with high heat and molten materials
What maintenance is required to ensure the longevity of this protective sleeve?
Regular washing with mild detergent is recommended to maintain cleanliness and integrity. Avoid using bleach or fabric softeners, as these may compromise the protective qualities of the materials.
How is the fit and comfort ensured during prolonged use?
The cotton lining provides breathability while the thumb slot design accommodates natural hand movement, ensuring comfort even during extended periods of wear in demanding settings.
What factors should be considered when selecting protective sleeves for specific tasks?
Consider the specific hazards present, such as cut risks or extreme temperatures. Additionally, assess the tasks and materials involved to ensure compatibility between protection levels and operational needs.
Related links
- Ansell ActivArmr 59-416 Brown Cotton Size One Size
- Tilsatec 84-3118 Yellow Reusable Composite Protective Sleeve, One Size
- Elka Gb Made in Europe Blue Reusable Polyvinyl Chloride Protective Sleeve, One Size
- Tilsatec 81-6121 Grey Reusable Composite Protective Sleeve, One Size
- Tilsatec 85-5221 Green Reusable Composite Protective Sleeve, One Size
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 9, Nitrile Coating
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 10, Nitrile Coating
- DuPont Yellow Tychem Protective Sleeve, One Size
