Tychem Yellow Tychem Protective Sleeve, One Size

Subtotal (1 box of 50 units)*

$266.03

(exc. GST)

$292.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$266.03$5.321

*price indicative

RS Stock No.:
270-8846
Mfr. Part No.:
D13984632
Brand:
Tychem
Find similar products by selecting one or more attributes.
Select all

Brand

Tychem

Material

Tychem

Product Type

Protective Sleeve

Colour

Yellow

Cuff Type

Sleeves

Size

One Size

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy