Arduino Arduino Edge Control
- RS Stock No.:
- 222-6774
- Distrelec Article No.:
- 302-20-737
- Mfr. Part No.:
- AKX00034
- Brand:
- Arduino
Bulk discount available
Subtotal (1 unit)*
$399.15
(exc. GST)
$439.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $399.15 |
| 10 - 24 | $390.86 |
| 25 + | $383.21 |
*price indicative
- RS Stock No.:
- 222-6774
- Distrelec Article No.:
- 302-20-737
- Mfr. Part No.:
- AKX00034
- Brand:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | Arduino Edge Control | |
| Kit Classification | Development Kit | |
| Processor Part Number | 64 MHz Arm Cortex-M4F | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name Arduino Edge Control | ||
Kit Classification Development Kit | ||
Processor Part Number 64 MHz Arm Cortex-M4F | ||
- COO (Country of Origin):
- IT
The Arduino Edge Control board is designed to address the needs of precision farming. It provides a low power control system, suitable for irrigation with modular connectivity. The board is compatible with MKR Boards 2G/3G/CatM1/NBIoT, LoRa, Sigfox and Wi-Fi/BT connectivity.
Nina B306 Module - 64 MHz Arm Cortex-M4F (with FPU)
6 x edge sensitive wake up pins
16 x hydrostatic watermark sensor input
8 x 0-5V analogue inputs
4 x 4-20mA inputs
8 x latching relay command outputs with and without drivers
4 x 60V/2.5A galvanically isolated solid state relays
Wireless - Bluetooth (BLE 5 via Cardio stack, BLE 4.2 via Arduino Stack)
Full-speed 12 Mbps USB
Arm Crypto Cell CC310 security subsystem
QSPI/SPI/TWI/I²S/PDM/QDEC
1 MB internal Flash memory, 2MB on-board QSPI
Low Power
12V Acid/lead SLA Battery Supply
Class A safety
6 x edge sensitive wake up pins
16 x hydrostatic watermark sensor input
8 x 0-5V analogue inputs
4 x 4-20mA inputs
8 x latching relay command outputs with and without drivers
4 x 60V/2.5A galvanically isolated solid state relays
Wireless - Bluetooth (BLE 5 via Cardio stack, BLE 4.2 via Arduino Stack)
Full-speed 12 Mbps USB
Arm Crypto Cell CC310 security subsystem
QSPI/SPI/TWI/I²S/PDM/QDEC
1 MB internal Flash memory, 2MB on-board QSPI
Low Power
12V Acid/lead SLA Battery Supply
Class A safety
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- Arduino, Arduino Portenta Vision Shield
- Arduino, Arduino MKR Environmental Shield Rev2
- Arduino Arduino Nano RP2040 Connect With Headers
- Arduino, Arduino Giga R1 WiFi And Giga Display Shield
- Arduino Arduino Starter Kit Classroom Pack, Arduino Compatible Kit
- Arduino
- Arduino Arduino Student Kit
- Arduino Arduino Nano RP2040 Connect
