Arduino Tinkerkit Braccio Robot, Arduino Compatible Kit
- RS Stock No.:
- 566-007
- Mfr. Part No.:
- T050000_JP
- Brand:
- Arduino
N
Bulk discount available
Subtotal (1 unit)*
$404.61
(exc. GST)
$445.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $404.61 |
| 5 - 9 | $396.51 |
| 10 + | $384.38 |
*price indicative
- RS Stock No.:
- 566-007
- Mfr. Part No.:
- T050000_JP
- Brand:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | Tinkerkit Braccio Robot | |
| Kit Classification | Development Kit | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name Tinkerkit Braccio Robot | ||
Kit Classification Development Kit | ||
- COO (Country of Origin):
- IT
The Arduino Braccio Robotic Arm is a fully operational and programmable robotic arm designed for versatile applications. It can be assembled in multiple configurations to perform tasks like moving objects. You can attach accessories such as a camera or solar panel, allowing the Braccio to extend the functionality and reach of your devices in various projects.
Maximum operating distance range 80 cm
40cm cable length
Maximum weight at 32cm operating distance is 150g
40cm cable length
Maximum weight at 32cm operating distance is 150g
Related links
- Arduino, Tinkerkit Braccio Robot
- DFRobot EcoDuino - An Auto Planting Kit, Arduino Compatible Kit
- Arduino Arduino Starter Kit Classroom Pack, Arduino Compatible Kit
- Kitronik Inventor's Kit for Arduino, Arduino Compatible Kit
- DFRobot DFRobot Gravity: Intermediate Kit for Arduino, Arduino Compatible Kit
- DFRobot Weather Station Kit With Solar Panel, Arduino Compatible Kit
- DFRobot DFRobot MindPlus Coding Kit for Arduino, Arduino Compatible Kit
- DFRobot MicroSD Card Module For Arduino, Arduino Compatible Kit
