Exacompta Multicolour File 24 H40 mm x W262mm x D40 mm
- RS Stock No.:
- 727-491
- Mfr. Part No.:
- 55198E
- Brand:
- Exacompta
Subtotal (1 unit)*
$104.90
(exc. GST)
$115.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.90 |
*price indicative
- RS Stock No.:
- 727-491
- Mfr. Part No.:
- 55198E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File | |
| Colour | Multicolour | |
| Material | PP (Polypropylene) | |
| Depth | 40mm | |
| Height | 40mm | |
| Width | 262mm | |
| Number of Compartments/Shelves | 24 | |
| Slide-Out Shelves | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File | ||
Colour Multicolour | ||
Material PP (Polypropylene) | ||
Depth 40mm | ||
Height 40mm | ||
Width 262mm | ||
Number of Compartments/Shelves 24 | ||
Slide-Out Shelves No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta expanding file with handles is expertly designed to organise your documents effortlessly. Featuring 24 vibrant polypropylene sections, this lightweight yet Durable file is perfect for storing important papers, ensuring easy retrieval whenever needed. The exterior dimensions of 33x23.5x25 cm make it Compact enough for any workspace, while its strong carry handles provide portability for on-the-go professionals. Each section is MADE from 0.2mm coloured polypropylene, allowing for clear visibility and categorisation. Ideal for personal or office use, this expanding file elevates organisation and streamlines your filing system.
Comprises 24 coloured polypropylene sections for easy sorting and access
Crafted from light and rigid materials which ensuring durability without added weight
Includes two sheets of personalised labels for identification of contents
Features two label holders on the front for business cards or content identification
Exterior size of 33x23.5x25 cm is perfect for desks or travel
Made with eco-friendly materials which making it a sustainable choice
Designed with expanding capabilities to accommodate large documents
100% recyclable, contributing to environmental sustainability
Easy to wipe clean, maintaining a professional appearance
Strong carry handles enable convenient transport, Ideal for meetings or presentations
Related links
- Exacompta Multicolour File 24 H40 mm x W290mm x D40 mm
- Exacompta Multicolour File 6 H40 mm x W255mm x D40 mm
- Exacompta Assorted File 1 H40 mm x W250mm x D40 mm
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Navy A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Multicolour File 12 H5 mm x W240mm x D5 mm
- Exacompta Multicolour File 7 H30 mm x W140mm x D30 mm
- Exacompta Multicolour File 13 H35 mm x W250mm x D35 mm
