Liscombe Cream Reusable Apron, 36 in
- RS Stock No.:
- 287-9587
- Mfr. Part No.:
- AP-3646
- Brand:
- Liscombe
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$6.92
(exc. GST)
$7.61
(inc. GST)
- RS Stock No.:
- 287-9587
- Mfr. Part No.:
- AP-3646
- Brand:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Apron | |
| Reusable/Disposable | Reusable | |
| Colour | Cream | |
| Waist Size | 24 in | |
| Series | AP-3646 | |
| Length | 36in | |
| Standards/Approvals | No | |
| Resistance Features | Fire Resistant | |
| Quantity Per Package | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Apron | ||
Reusable/Disposable Reusable | ||
Colour Cream | ||
Waist Size 24 in | ||
Series AP-3646 | ||
Length 36in | ||
Standards/Approvals No | ||
Resistance Features Fire Resistant | ||
Quantity Per Package 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe fireproof apron, equipped with a pouch, offers protection from sparks, flames, and high temperatures.
Size 36 inch x 24 inch

