RS PRO Reusable Cotton Apron, 36 in
- RS Stock No.:
- 253-5122
- Mfr. Part No.:
- AP-3646
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$6.92
(exc. GST)
$7.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.92 |
*price indicative
- RS Stock No.:
- 253-5122
- Mfr. Part No.:
- AP-3646
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Apron | |
| Material | Cotton | |
| Reusable/Disposable | Reusable | |
| Series | RS PRO | |
| Length | 36in | |
| Standards/Approvals | EU declaration of conformity | |
| Resistance Features | Dirt Resistant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Apron | ||
Material Cotton | ||
Reusable/Disposable Reusable | ||
Series RS PRO | ||
Length 36in | ||
Standards/Approvals EU declaration of conformity | ||
Resistance Features Dirt Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Fireproof Apron
Introducing the range of RS PRO Fireproof Aprons, a high-quality re-useable solution for use in a variety of industries where hygiene is critical. Made from durable and hardwearing drill cotton, this apron can add an additional level of protection for working with non-hazardous liquids and chemicals or even foods by reducing the risk of splashing onto clothing, plus much more.
Features and Benefits:
Applications:
Aprons are a key piece of PPE in environments where contamination control and hygiene are critical by providing added levels of protection, especially where disease and infection protocols are implemented. They have two important functions; keeping any dirt, dust or debris from clothing contained so that it does not contaminate anything within the working environment such as exposed food items, sanitised products, etc. and offering protection for uniforms and skin. These types of aprons are super versatile and can be used from very basic applications like food preparation and handling or cleaning tasks to more contamination critical applications like nursing, pharmaceuticals and much more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
