Ralawise Blue Cotton Apron, 870 mm

This image is representative of the product range

Subtotal (1 unit)*

$25.02

(exc. GST)

$27.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.02

*price indicative

RS Stock No.:
272-6852
Mfr. Part No.:
PR102RB
Brand:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Product Type

Apron

Material

Cotton

Colour

Blue

Series

PR102

Length

870mm

Standards/Approvals

OKEO-TEX 100

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy