Orn Reusable Cotton, Polyester Apron
- RS Stock No.:
- 253-5666
- Mfr. Part No.:
- 8600-15/BGW/16
- Brand:
- Orn
Subtotal (1 unit)*
$45.61
(exc. GST)
$50.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.61 |
*price indicative
- RS Stock No.:
- 253-5666
- Mfr. Part No.:
- 8600-15/BGW/16
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Apron | |
| Material | Cotton, Polyester | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Number of Pockets | 2 | |
| Quantity Per Package | 20Per Pack | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Apron | ||
Material Cotton, Polyester | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Number of Pockets 2 | ||
Quantity Per Package 20Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn essential tunic for the healthcare industry. Concealed zip to prevent possibility of scratching and side vents for ease of movement.
Rounded revere collar and 2 lined chest pockets
Made from hard wearing, easy care fabric
Related links
- Orn Reusable Cotton, Polyester Apron
- Orn Reusable Polyester, Cotton Apron
- RS PRO Red Reusable Cotton 860 mm
- RS PRO Black Reusable Cotton 860 mm
- RS PRO Royal Blue Reusable Cotton 860 mm
- Orn Lilac Maroon Black Teal Grey Yellow Blue Royal
- RS PRO Green Reusable Polyester 860 mm
- Orn 1160 Burgundy Cotton, Polyester Polo Shirt 16
