Ansell White Disposable Microporous Polyethylene Laminate Non-Woven Protective Apron
- RS Stock No.:
- 347-989
- Mfr. Part No.:
- WH25S-00213-00
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-989
- Mfr. Part No.:
- WH25S-00213-00
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective Apron | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Reusable/Disposable | Disposable | |
| Colour | White | |
| Series | 2500 Apron | |
| Standards/Approvals | EN ISO 13688:2013, EN 14126 | |
| Resistance Features | Chemical Resistant | |
| Quantity Per Package | 50Per Pack | |
| Waist Closure | Tie Fastening | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective Apron | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Reusable/Disposable Disposable | ||
Colour White | ||
Series 2500 Apron | ||
Standards/Approvals EN ISO 13688:2013, EN 14126 | ||
Resistance Features Chemical Resistant | ||
Quantity Per Package 50Per Pack | ||
Waist Closure Tie Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell AlphaTec durable microporous laminate protective apron provides top-notch safety against biological agents. It meets the highest EN 14126 standards for penetration resistance, ensuring exceptional protection in challenging environments. Designed for durability and reliability, it keeps wearers safe and secure.
High class of protection against biological agents
Reduced contamination risk in critical areas
Related links
- Ansell White Disposable Microporous Polyethylene Laminate Non-Woven Apron
- Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall, 1 Per Pack
- Ansell Green Disposable Multi Layer Non-Woven Barrier Laminated Fabric Fall Arrest Block
- Ansell White Coverall, 42/46
- Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall
- Ansell White Coverall, One Size
- Ansell Green Coverall, One Size
- Ansell Orange Coverall, S
