Ansell Green Disposable Multi Layer Non-Woven Barrier Laminated Fabric Fall Arrest Block
- RS Stock No.:
- 345-790
- Mfr. Part No.:
- GR40W-00212-00
- Brand:
- Ansell
Subtotal (1 unit)*
$22.66
(exc. GST)
$24.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.66 |
*price indicative
- RS Stock No.:
- 345-790
- Mfr. Part No.:
- GR40W-00212-00
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Fall Arrest Block | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Reusable/Disposable | Disposable | |
| Colour | Green | |
| Series | 4000 Apron - Model 212 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE CATEGORY III (Type PB (3) -B, Type PB (4) -B, EN 14126), EN ISO 13688:2013 | |
| Quantity Per Package | 20Per Pack | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Fall Arrest Block | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Reusable/Disposable Disposable | ||
Colour Green | ||
Series 4000 Apron - Model 212 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE CATEGORY III (Type PB (3) -B, Type PB (4) -B, EN 14126), EN ISO 13688:2013 | ||
Quantity Per Package 20Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, One size, Chemical & Liquid Resistant Material - GR40W-00212-00
This disposable overall is a versatile and essential piece of protective clothing designed for use in various work environments. Constructed from chemical and liquid-resistant materials, these overalls are available in a unisex one-size-fits-all design. The vibrant green colour enhances visibility, making them suitable for hazardous situations. These overalls comply with essential safety standards, ensuring confidence when working in challenging conditions.
Features & Benefits
• Provides effective protection against chemicals and liquids
• Unisex design accommodates a wide range of users
• High-visibility green colour enhances user safety
• Complies with EN 1073-2 standards for protective gear
• Meets EN 14126 certification for biological hazards
• Lightweight and comfortable for extended wear
• Unisex design accommodates a wide range of users
• High-visibility green colour enhances user safety
• Complies with EN 1073-2 standards for protective gear
• Meets EN 14126 certification for biological hazards
• Lightweight and comfortable for extended wear
Applications
• Used in environments with hazardous chemical exposure
• Ideal for mechanical and electrical maintenance tasks
• Suitable for work in automation and electronics sectors
• Performs well in healthcare and laboratory settings
• Ideal for mechanical and electrical maintenance tasks
• Suitable for work in automation and electronics sectors
• Performs well in healthcare and laboratory settings
What type of material is used in these overalls?
The overall is MADE from a material that provides chemical and liquid resistance, ensuring users are protected against various hazards they may encounter on the job.
How should I properly dispose of the overalls after use?
The overall can be disposed of in accordance with local regulations for hazardous waste, ensuring safe disposal following use in contaminated environments.
Are these overalls breathable for extended wear?
While designed for protection, the material ensures comfort during wear, although specific breathability levels may vary based on environmental conditions.
Can these overalls be reused or are they strictly for single use?
These are intended for single use to maintain safety standards, especially when working in hazardous areas or with hazardous materials.
Related links
- Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall, 1 Per Pack
- Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall
- Ansell Green Coverall, One Size
- Ansell Green Coverall, 42/46
- Ansell Green Coverall, 2XL
- 3M Fall Arrest Block
- Portwest Fall Arrest Block
- Honeywell Safety Fall Arrest Block Twin Nylon
