RND Conductive, Conductive Corstat Conductive Corrugated Fibreboard ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- RS Stock No.:
- 492-451
- Mfr. Part No.:
- RND 600-00161
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13.40
(exc. GST)
$14.74
(inc. GST)
- RS Stock No.:
- 492-451
- Mfr. Part No.:
- RND 600-00161
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material Properties | Conductive, Conductive | |
| Material | Corstat Conductive Corrugated Fibreboard | |
| Product Type | ESD Box | |
| Length | 120 mm | |
| Width | 100 mm | |
| Height | 15 mm | |
| Standards/Approvals | ASTMD257-78 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Properties Conductive, Conductive | ||
Material Corstat Conductive Corrugated Fibreboard | ||
Product Type ESD Box | ||
Length 120 mm | ||
Width 100 mm | ||
Height 15 mm | ||
Standards/Approvals ASTMD257-78 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RND ESD Shipping Box is an innovative packaging solution designed specifically for the secure transport of sensitive electronic components. Constructed from Corstat conductive corrugated fibreboard, this box offers enhanced electrostatic discharge protection, ensuring that your chips and small electronic devices remain safe during transit. Tailored for efficiency, this product combines functionality with the practicality of being available for next day delivery. Moreover, the box is easily adaptable to your specific needs, with options for custom sizes available upon request. The robust design is complemented by a long shelf life and a resistance to humidity effects, making it a reliable choice for any shipping requirement.
Designed to accommodate various electronic components with ease
Next day delivery ensures prompt availability for urgent shipping needs
Capable of custom sizing for unique shipping requirements
Long shelf life of 10 years guarantees longevity and reliability
Resistant to humidity, preserving the integrity of the electrical properties
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- Conductive Polypropylene ESD Box 85mm (L) 108mm (W) 18mm (H)
- Licefa Dissipative Polystyrene ESD Box 175 mm (L) 100mm (W) 34 mm (H)
- RS PRO Conductive Plastic ESD Bin 90 mm (L) 100mm (W) 50 mm (H)
- RS PRO Conductive Plastic ESD Bin 165 mm (L) 100mm (W) 75 mm (H)
- RS PRO Anti-Static, Conductive Foam ESD Bin 100 mm (L) 100mm (W) 38 mm (H)
- RS PRO Conductive Cardboard ESD Box 394 mm (L) 318mm (W) 64 mm (H)
- RND Bubble Bag 100mm(W)x 135 mm(L)

