RS PRO Bag 102mm(W)x 152 mm(L) Transparent Heat Seal 100 Per Pack
- RS Stock No.:
- 707-086
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$61.71
(exc. GST)
$67.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $61.71 | $0.617 |
*price indicative
- RS Stock No.:
- 707-086
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Shielding Bubble Bag | |
| Colour | Transparent | |
| Width | 102mm | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Heat Seal | |
| EN 61340-5-1 Compliant | Yes | |
| Length | 152mm | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Shielding Bubble Bag | ||
Colour Transparent | ||
Width 102mm | ||
Quantity Per Package 100Per Pack | ||
Closure Type Heat Seal | ||
EN 61340-5-1 Compliant Yes | ||
Length 152mm | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Shielding Bubble Bag, 152 mm Height
RS PRO Shielding Bubble Bags are designed to provide superior protection for sensitive electronic components during storage and transit. These bags are Ideal for safeguarding items from electrostatic discharge and physical damage, ensuring the integrity of your products.
Features and Benefits
Heat Seal Closure: Ensures a secure and tamper-proof seal for added protection.
Transparent Colour: Allows for easy identification of contents without opening the bag.
EN 61340-5-1 Compliant: Meets international standards for electrostatic discharge protection.
Durable Construction: Provides reliable cushioning and protection against physical impacts.
Transparent Colour: Allows for easy identification of contents without opening the bag.
EN 61340-5-1 Compliant: Meets international standards for electrostatic discharge protection.
Durable Construction: Provides reliable cushioning and protection against physical impacts.
Applications
Electronics Manufacturing
Semiconductor Handling
Data Storage Devices
Telecommunications Equipment
Semiconductor Handling
Data Storage Devices
Telecommunications Equipment
Additional Information
Quantity per Package: 100 per Pack
Standards Approvals: ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH
Dimensions: 152 mm height, 102 mm width
Standards Approvals: ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH
Dimensions: 152 mm height, 102 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 1828809
1 Bag of 100
$35.96
- RS Stock No. 0707100
1 Bag of 100
$250.14
- RS Stock No. 2877880
1 Lot of 100
$25.92
Each (In a Pack of 100)
$0.489
Related links
- RS PRO Anti-Static Bag Transparent Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 102mm(W)x Transparent Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 102mm(W)x 152 mm Transparent Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 203mm(W)x 254 mm Silver Grip Seal 100 Per Pack
- RS PRO Anti-Static 406mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 203mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 229mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 254mm(W)x Pink Heat Seal 100 Per Pack











