RS PRO Foam 305mm(W)x 305 mm(L)

Subtotal (1 unit)*

$6.18

(exc. GST)

$6.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$6.18

*price indicative

RS Stock No.:
218-596
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Foam

Colour

Black

Length

305mm

Thickness

6mm

Width

305mm

Surface Resistivity

10^4 Ω

EN 61340-5-1 Compliant

Yes

Sub Type

Foam

Foam Type

High Density

Standards/Approvals

EN 61340-5-1

Volume Resistance

30GΩ

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO High Density Foam, Anti-Static Packaging


This high density foam from RS PRO is designed for anti-static packaging applications. It provides excellent cushioning for products in transit, ensuring protection against static discharge and physical damage. The foam is carbon impregnated and conductive, making it ideal for sensitive electronic components.

Features and Benefits


High Density Foam: Offers superior cushioning and protection

Non-corrosive: Safe for use with a variety of materials

RoHS Compliant: Meets environmental and safety standards

Lightweight ESD Safe Protection: Ensures easy handling and effective static protection

Available in a Variety of Sizes: Customisable to fit specific needs

Applications


Ideal for packaging and transporting electronic components, circuit boards, and other sensitive equipment. Suitable for use in electronics manufacturing, assembly, and shipping industries.

Additional Information


Complies with EN 61340-5-1 standards for electrostatic control. Available in black with dimensions of 305 mm x 305 mm x 6 mm.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links