RS PRO ESD Foam 305mm(W)x 305 mm(L)

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 9 units)*

$173.25

(exc. GST)

$190.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$173.25$19.25-
5 +$142.58$15.84217%

*price indicative

RS Stock No.:
815-3509
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Foam

Material Properties

Static Shielding, Conductive

Colour

Black

Length

305mm

Thickness

6mm

Width

305mm

Sub Type

Foam

Surface Resistivity

1 x 10^2 → ≤ 1 x 10^5 Ω

EN 61340-5-1 Compliant

Yes

Standards/Approvals

EN 61340-5-1

Volume Resistance

250Ω

Tensile Strength

70kPa

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO ESD Foam 305 mm width


This ESD foam from RS PRO prevents sensitive pins and components from getting damaged by electrostatic discharge (ESD). By inserting terminals in conductive foam like this one you bring all the terminals to the same charge level, so the device is protected from discharge.

Made from high-density (HD) polyether polyurethane, the 6 mm-thick foam is impregnated with rigid conductive latex and offers excellent 'pin insertion' properties, meaning it's well-suited for holding small devices in place. This feature is especially handy when packaging and transporting small and sensitive pieces of equipment – just push your component onto the foam so it stays in place without tumbling about. You can rest assured direct or vapour contact with the foam will not corrode non-ferrous metals such as zinc and nickel, even at raised temperatures or humidity.

The conductive foam's surface resistance complies with EN 61340-5, the recognised standard for ESD Protected Areas.

Features and Benefits


• RS PRO ESD foam

• Made from high-density (HD) polyether polyurethane for excellent pin-insertion properties

• Impregnated with rigid conductive latex

• Protects non-ferrous metals from corrosion

• Static shielding

• Thickness of 6 mm

• Length of 305 mm

• Width of 305 mm

• Tensile strength of 70 kPa

• Volume resistance of

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy