Notrax 489 Cushion Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 400mm x 600 mm x 12.7 mm
- RS Stock No.:
- 276-9539
- Mfr. Part No.:
- 489S002MOB
- Brand:
- Notrax
Subtotal (1 unit)*
$882.60
(exc. GST)
$970.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 September 2026
- Plus 2 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $882.60 |
*price indicative
- RS Stock No.:
- 276-9539
- Mfr. Part No.:
- 489S002MOB
- Brand:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Length | 600mm | |
| Product Type | Anti-Fatigue Mat | |
| Thickness | 12.7mm | |
| Width | 400mm | |
| Material | Nitrile Rubber (NBR) | |
| Surface Type | Diamond Plate | |
| Series | 489 Cushion Flex | |
| Environment Types | Dry Oily | |
| Colour | Black, Orange | |
| Resistance Features | Anti-Fatigue, Oil Resistant, Wear Resistant, Slip Resistant | |
| Standards/Approvals | OSHA code 1910-144, REACH | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Length 600mm | ||
Product Type Anti-Fatigue Mat | ||
Thickness 12.7mm | ||
Width 400mm | ||
Material Nitrile Rubber (NBR) | ||
Surface Type Diamond Plate | ||
Series 489 Cushion Flex | ||
Environment Types Dry Oily | ||
Colour Black, Orange | ||
Resistance Features Anti-Fatigue, Oil Resistant, Wear Resistant, Slip Resistant | ||
Standards/Approvals OSHA code 1910-144, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Notrax 489 Cushion Flex is Ergonomic, Anti-fatigue and Safety Matting for dry areas standalone matting. It is Oil-resistant version of our bestselling anti-fatigue mat best known for its diamond plate top surface and high level of ergonomic comfort in both dynamic and stationary working positions.
100% nitrile rubber compound is resistant to most industrial oils and harsh chemicals
A 12.7 mm thick worker platform offers maximum durability, comfort and insulation from hard floors and vibrations
Yellow bevelled edges on all four sides minimize;For placement in manufacturing plants, production lines, assembly lines, CNC machines, metal working for individual workstations and custom work platforms
Related links
- Notrax 489 Cushion Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 2.1m x 91 cm x 12.7 mm
- Notrax Sani-Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 46cm x 61 cm x 12.7 mm
- Notrax 417 Microcellular Vinyl Anti-Fatigue Mat 60cm x 91 cm x 12.7 mm
- Notrax Cushion-Ease Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 91 cm x 19 mm
- Notrax Cushion-Ease Natural Rubber Anti-Fatigue Mat 91cm x 91 cm x 19 mm
- Notrax Sani-FlexTM Nitrile Rubber (NBR) Anti-Fatigue Mat 610mm x 46 cm x 12.7 mm
- Notrax 526 g Nitrile Rubber (NBR) Anti-Fatigue Mat 61cm x 46 cm x 12.7 mm
- Notrax 526 g Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 61 cm x 12.7 mm
