Notrax 417 Microcellular Vinyl Anti-Fatigue Mat 400mm x 600 mm x 12.7 mm

Subtotal (1 unit)*

$106.25

(exc. GST)

$116.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.25

*price indicative

RS Stock No.:
276-3622
Mfr. Part No.:
417S0023BY
Brand:
Notrax
Find similar products by selecting one or more attributes.
Select all

Brand

Notrax

Length

600mm

Product Type

Anti-Fatigue Mat

Thickness

12.7mm

Width

400mm

Material

Microcellular Vinyl

Surface Type

Bubble

Series

417

Environment Types

Dry

Colour

Black, Yellow

Resistance Features

Tear Resistant

Standards/Approvals

REACH compliant (Registration,Evaluation,Authorisation and Restriction of Chemicals)

RoHS Status: Exempt

COO (Country of Origin):
US
Exceptional worker comfort due to 12.7 mm thick specially formulated compound. Protective layer of exclusive Dyna-Shield™ extends service life by 50% compared to regular microcellular vinyl.

REACH Compliant

Bevelled edges on all 4 sides

Provides an insulated barrier to cold floors

Perfect anti fatigue mat for dry applications;Available with yellow borders along sides to comply with OSHA code 1910-144

Recommended use


For placement in manufacturing plants, assembly lines, picking, packing and logistics warehouses, individual work stations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy