Notrax Cushion-Ease Natural Rubber Anti-Fatigue Mat 900mm x 900 mm x 19 mm
- RS Stock No.:
- 276-3636
- Mfr. Part No.:
- 556S0033BL
- Brand:
- Notrax
Subtotal (1 unit)*
$177.59
(exc. GST)
$195.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.59 |
*price indicative
- RS Stock No.:
- 276-3636
- Mfr. Part No.:
- 556S0033BL
- Brand:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Length | 900mm | |
| Product Type | Anti-Fatigue Mat | |
| Thickness | 19mm | |
| Width | 900mm | |
| Material | Natural Rubber | |
| Surface Type | Anti-Slip | |
| Product Format | Interlocking Mats | |
| Series | Cushion-Ease | |
| Environment Types | Dry | |
| Colour | Black | |
| Resistance Features | Grease Resistant | |
| Standards/Approvals | REACH compliant (Registration,Evaluation,Authorisation and Restriction of Chemicals) | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Length 900mm | ||
Product Type Anti-Fatigue Mat | ||
Thickness 19mm | ||
Width 900mm | ||
Material Natural Rubber | ||
Surface Type Anti-Slip | ||
Product Format Interlocking Mats | ||
Series Cushion-Ease | ||
Environment Types Dry | ||
Colour Black | ||
Resistance Features Grease Resistant | ||
Standards/Approvals REACH compliant (Registration,Evaluation,Authorisation and Restriction of Chemicals) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ergonomic benefit derived from a 19 mm thick worker platform with a closed anti-slip pebble structure surface for maximum anti-fatigue comfort in dry industrial environments.
Exceptional fatigue relief
Rubber compound is grease resistant
Solid top design with an anti slip surface
Compatible with any cushion Ease family mats;Heavy duty rubber tiles can be easily assembled for coverage of large areas or individual workstations, wall-to-wall or as islands
Recommended use
For placement in manufacturing plants, assembly lines, picking, packing and logistics warehouses, individual work stations.
Related links
- Notrax Cushion-Ease Natural Rubber Anti-Fatigue Mat 91cm x 91 cm x 19 mm
- Notrax Cushion-Ease Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 91 cm x 19 mm
- Notrax 489 Cushion Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 2.1m x 91 cm x 12.7 mm
- Notrax Black Anti-Slip Flooring Nitrile Rubber (NBR) Anti-Fatigue & Safety Matting Anti-Slip Finish 91 cm x 91cm x 19 mm
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 91cm x 150 cm x 14 mm
- Notrax Polyvinyl Chloride Anti-Fatigue Mat 91cm x 150 cm x 14 mm
- Notrax 417 Microcellular Vinyl Anti-Fatigue Mat 91cm x 150 cm x 12.7 mm
- Notrax 526 g Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 61 cm x 12.7 mm
