Notrax Cushion-Ease Nitrile Rubber (NBR) Anti-Fatigue Mat 900mm x 900 mm x 19 mm

Subtotal (1 unit)*

$509.00

(exc. GST)

$559.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$509.00

*price indicative

RS Stock No.:
276-3638
Mfr. Part No.:
656S0033BL
Brand:
Notrax
Find similar products by selecting one or more attributes.
Select all

Brand

Notrax

Length

900mm

Product Type

Anti-Fatigue Mat

Thickness

19mm

Width

900mm

Material

Nitrile Rubber (NBR)

Surface Type

Anti-Slip

Product Format

Interlocking Mats

Series

Cushion-Ease

Environment Types

Wet, Oily, Dry

Colour

Black

Resistance Features

Oil Resistant, Resistant to Chemicals, Grease Resistant

Standards/Approvals

REACH compliant (Registration,Evaluation,Authorization and Restriction of Chemicals)

RoHS Status: Exempt

COO (Country of Origin):
TH
Ergonomic benefit derived from a 19 mm thick worker platform with a closed anti-slip pebble structure surface for maximum anti-fatigue comfort in dry industrial environments.

Exceptional fatigue relief

Solid top design with an anti slip surface

Compatible with any cushion Ease family mats;Heavy duty rubber tiles can be easily assembled for coverage of large areas or individual workstations, wall-to-wall or as islands

Recommended use


For placement in manufacturing plants, production lines, assembly lines, CNC machines, metal working for individual workstations and custom work platforms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy