Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 600mm x 910 mm x 14 mm, Yellow, Black
- RS Stock No.:
- 276-3627
- Mfr. Part No.:
- 479S0023YB
- Brand:
- Notrax
Subtotal (1 unit)*
$227.95
(exc. GST)
$250.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.95 |
*price indicative
- RS Stock No.:
- 276-3627
- Mfr. Part No.:
- 479S0023YB
- Brand:
- Notrax
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Product Type | Anti-Fatigue Mat | |
| Length | 910mm | |
| Thickness | 14mm | |
| Width | 600mm | |
| Material | Polyvinyl Chloride | |
| Surface Type | Diamond Plate | |
| Series | 479 | |
| Environment Types | Dry | |
| Colour | Yellow, Black | |
| Resistance Features | Slip Resistant | |
| Standards/Approvals | Certified by the NFSI (National Floor Safety Institute), NSFI certified, Fire Rating US Pass | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Product Type Anti-Fatigue Mat | ||
Length 910mm | ||
Thickness 14mm | ||
Width 600mm | ||
Material Polyvinyl Chloride | ||
Surface Type Diamond Plate | ||
Series 479 | ||
Environment Types Dry | ||
Colour Yellow, Black | ||
Resistance Features Slip Resistant | ||
Standards/Approvals Certified by the NFSI (National Floor Safety Institute), NSFI certified, Fire Rating US Pass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bestselling anti-fatigue mat with ergonomic benefit derived from 14 mm thick worker platform comprised of a long wearing top surface laminated onto a resilient microcellular vinyl base for maximum durability, comfort, and insulation from hard floors and vibrations.
Certified by the NFSI
Bevelled edges on all 4 sides
UniFusion bond guaranteed for the life of the mat
Diamond plate surface texture provides added traction;Featured with RedStop™ slip resistant backing to prevent mats from shifting
Recommended use
In manufacturing plants, assembly lines, picking, packing and logistics warehouses, individual workstations. Also suitable for commercial environments including hotels, reception desks, shop counters, department stores, banks, restaurants, etc.
Related links
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 60cm x 91 cm x 14 mm
- Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 60cm x 91 cm x 0.22 in
- Notrax 417 Microcellular Vinyl Anti-Fatigue Mat 60cm x 91 cm x 12.7 mm
- Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 200cm x 91 cm x 14 mm
- Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 300cm x 91 cm x 14 mm
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 91cm x 150 cm x 14 mm
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 120cm x 1000 cm x 14 mm
- Notrax Cushion-Ease Natural Rubber Anti-Fatigue Mat 91cm x 91 cm x 19 mm
