Notrax Polyvinyl Chloride Anti-Fatigue Mat 910mm x 1.5 m x 14 mm, Black
- RS Stock No.:
- 276-3641
- Mfr. Part No.:
- 826S0035BL
- Brand:
- Notrax
Subtotal (1 unit)*
$910.04
(exc. GST)
$1,001.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $910.04 |
*price indicative
- RS Stock No.:
- 276-3641
- Mfr. Part No.:
- 826S0035BL
- Brand:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Product Type | Anti-Fatigue Mat | |
| Length | 1.5m | |
| Thickness | 14mm | |
| Width | 910mm | |
| Material | Polyvinyl Chloride | |
| Surface Type | Diamond Plate | |
| Environment Types | Dry | |
| Colour | Black | |
| Standards/Approvals | Certified by the NFSI (National Floor Safety Institute), Meets or exceeds requirements of ANSI/ESD S20.20 and per ANSI/ESD STM7.1, US Pass REACH Compliant (Registration,Evaluation,Authorisation and Restriction of Chemicals) | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Product Type Anti-Fatigue Mat | ||
Length 1.5m | ||
Thickness 14mm | ||
Width 910mm | ||
Material Polyvinyl Chloride | ||
Surface Type Diamond Plate | ||
Environment Types Dry | ||
Colour Black | ||
Standards/Approvals Certified by the NFSI (National Floor Safety Institute), Meets or exceeds requirements of ANSI/ESD S20.20 and per ANSI/ESD STM7.1, US Pass REACH Compliant (Registration,Evaluation,Authorisation and Restriction of Chemicals) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Ergonomic benefit derived from 14 mm thick worker platform of a static dissipative combination of tough top surface laminated onto a comfortable sponge base for maximum durability coupled with fatigue relief.
Certified by the NFSI
Bevelled edges on all 4 sides
Grounding cord included
Superior durability and traction;Featured with RedStop™ slip resistant backing to prevent mats from shifting
Recommended use
For placement in ESD assembly lines, picking, packing and logistics warehouses, individual work stations for use with static sensitive components or workstations.
Related links
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 91cm x 150 cm x 14 mm
- Notrax 417 Microcellular Vinyl Anti-Fatigue Mat 91cm x 150 cm x 12.7 mm
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 60cm x 91 cm x 14 mm
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 120cm x 1000 cm x 14 mm
- Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 200cm x 91 cm x 14 mm
- Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 300cm x 91 cm x 14 mm
- Notrax Cushion-Ease Natural Rubber Anti-Fatigue Mat 91cm x 91 cm x 19 mm
- Notrax Cushion-Ease Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 91 cm x 19 mm
