Extech AN200 Rotary Vane Anemometer, Measures Air Velocity, 30 m/s

Subtotal (1 unit)*

$556.26

(exc. GST)

$611.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$556.26

*price indicative

RS Stock No.:
288-2297
Mfr. Part No.:
AN200
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Measurement Parameters

Air Velocity

Product Type

Anemometer

Model Number

AN200

Air Velocity Resolution

0.1m/s

Maximum Temperature Measurement

60°C

Probe Type

Rotary Vane

Maximum Operating Temperature

60°C

Power Source

Battery

Minimum Operating Temperature

14°F

Temperature Measurement Accuracy

±3°C

Air Velocity Accuracy

±3 %

Maximum Air Velocity Measurement

30m/s

Temperature Resolution

0.1°C

Width

74mm

Height

33mm

Length

178mm

Weight

700g

Standards/Approvals

CE

COO (Country of Origin):
CN
The FLIR CFM/CMM Thermo-Anemometer with built-in non-contact IR Thermometer measures remote surface temperatures to 500°F (260°C) with an 8:1 distance-to-spot ratio and Laser Pointer. It has simultaneous display of Ambient Temperature and Air Flow or Air Velocity.

20 point average function for Air Flow

Super large LCD Backlit Display

Data Hold and MIN/MAX

Auto Power off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy