LCJ Capteurs SONIC-ANEMO-ModBus Active Weather Station, Measures Weather Meter, 40 m/s
- RS Stock No.:
- 825-122
- Mfr. Part No.:
- SONIC-ANEMO-ModBus
- Brand:
- LCJ Capteurs
N
Subtotal (1 unit)*
$1,742.68
(exc. GST)
$1,916.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,742.68 |
*price indicative
- RS Stock No.:
- 825-122
- Mfr. Part No.:
- SONIC-ANEMO-ModBus
- Brand:
- LCJ Capteurs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LCJ Capteurs | |
| Model Number | SONIC-ANEMO-ModBus | |
| Product Type | Weather Station | |
| Measurement Parameters | Weather Meter | |
| Air Velocity Resolution | 0.1m/s | |
| Maximum Temperature Measurement | 55°C | |
| Probe Type | Active | |
| Maximum Operating Temperature | 55°C | |
| Power Source | 24V ac/V dc | |
| Air Velocity Accuracy | 3% @ 10 m/s | |
| Maximum Air Velocity Measurement | 40m/s | |
| Minimum Operating Temperature | -15°C | |
| Temperature Resolution | 0.1°C | |
| Standards/Approvals | EN 55022, EN 55024 | |
| Height | 64mm | |
| Width | 64mm | |
| Weight | 240g | |
| Length | 375mm | |
| Plug Type | Cable/Bracket Included | |
| Select all | ||
|---|---|---|
Brand LCJ Capteurs | ||
Model Number SONIC-ANEMO-ModBus | ||
Product Type Weather Station | ||
Measurement Parameters Weather Meter | ||
Air Velocity Resolution 0.1m/s | ||
Maximum Temperature Measurement 55°C | ||
Probe Type Active | ||
Maximum Operating Temperature 55°C | ||
Power Source 24V ac/V dc | ||
Air Velocity Accuracy 3% @ 10 m/s | ||
Maximum Air Velocity Measurement 40m/s | ||
Minimum Operating Temperature -15°C | ||
Temperature Resolution 0.1°C | ||
Standards/Approvals EN 55022, EN 55024 | ||
Height 64mm | ||
Width 64mm | ||
Weight 240g | ||
Length 375mm | ||
Plug Type Cable/Bracket Included | ||
- COO (Country of Origin):
- FR
The NEUTRAL Advanced sensor measures wind speed and direction with ultrasonic technology, integrating barometric pressure capabilities for precise environmental monitoring.
Wind speed range of 0.2-40 m/s ensures versatile performance
Ultrasonic design eliminates moving parts, enhancing reliability
Operating temperature range from -10°C to 55°C allows for varied conditions
Compact design weighs only 160 grams for easy installation
IP67 rating ensures protection against dust and water intrusion
