Maxim Integrated, Octal 12 bit- ADC 133ksps, 20-Pin PDIP

Subtotal (1 unit)*

$85.96

(exc. GST)

$94.56

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 19 unit(s), ready to ship from another location
Units
Per unit
1 +$85.96

*price indicative

Packaging Options:
RS Stock No.:
191-6858
Mfr. Part No.:
MAX186DEPP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

133ksps

Input Signal Type

Differential, Single Ended

Input Type

Differential, Single Ended

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Integral Nonlinearity Error

±1LSB

Digital Interface Type

4-Wire SPI, Micro Wire, QSPI, Serial

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

26.54 x 7.87 x 4.45mm

Maximum Operating Temperature

85 °C

8-Channel Single-Ended or 4-Channel Differential Inputs
Single +5V or ±5V Operation
Low Power:
1.5mA (Operating Mode)
2μA (Power-Down Mode)
Internal Track/Hold, 133kHz Sampling Rate
Internal 4.096V Reference (MAX186)
SPI-/QSPI-/MICROWIRE-/TMS320-Compatible 4-Wire Serial Interface
Software-Configurable Unipolar or Bipolar Inputs
20-Pin PDIP, SO, SSOP Packages
Evaluation Kit Available
Applications
Automated Test Equipment (ATE)
Battery-Powered Applications
Data Acquisition
High-Accuracy Process Control
Medical Instruments
Portable Data Logging
Robotics

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links