Maxim Integrated, Octal 12 bit- ADC 100ksps, 28-Pin SSOP
- RS Stock No.:
- 192-3224
- Mfr. Part No.:
- MAX197BEAI+
- Brand:
- Maxim Integrated
Subtotal (1 unit)**
$72.57
(exc. GST)
$79.83
(inc. GST)
22 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $72.57 |
**price indicative
- RS Stock No.:
- 192-3224
- Mfr. Part No.:
- MAX197BEAI+
- Brand:
- Maxim Integrated
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Architecture | SAR | |
Number of ADCs | 8 | |
Resolution | 12 bit | |
Sampling Rate | 100ksps | |
Input Signal Type | Single Ended | |
Input Type | Analogue | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Pin Count | 28 | |
Integral Nonlinearity Error | ±1LSB | |
Digital Interface Type | Parallel | |
Power Supply Type | Dual, Single | |
Typical Single Supply Voltage | 5 V | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 10.33 x 5.38 x 1.78mm | |
Maximum Operating Temperature | 85 °C | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 12 bit | ||
Sampling Rate 100ksps | ||
Input Signal Type Single Ended | ||
Input Type Analogue | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.33 x 5.38 x 1.78mm | ||
Maximum Operating Temperature 85 °C | ||