Maxim Integrated, Octal 12 bit- ADC 133ksps, 20-Pin PDIP
- RS Stock No.:
- 191-5265
- Mfr. Part No.:
- MAX186DEPP+
- Brand:
- Maxim Integrated
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 18)
$61.789
(exc. GST)
$67.968
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
18 - 72 | $61.789 | $1,112.202 |
90 + | $55.61 | $1,000.98 |
*price indicative
- RS Stock No.:
- 191-5265
- Mfr. Part No.:
- MAX186DEPP+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
8-Channel Single-Ended or 4-Channel Differential Inputs
Single +5V or ±5V Operation
Low Power:
1.5mA (Operating Mode)
2μA (Power-Down Mode)
Internal Track/Hold, 133kHz Sampling Rate
Internal 4.096V Reference (MAX186)
SPI-/QSPI-/MICROWIRE-/TMS320-Compatible 4-Wire Serial Interface
Software-Configurable Unipolar or Bipolar Inputs
20-Pin PDIP, SO, SSOP Packages
Evaluation Kit Available
Applications
Automated Test Equipment (ATE)
Battery-Powered Applications
Data Acquisition
High-Accuracy Process Control
Medical Instruments
Portable Data Logging
Robotics
Single +5V or ±5V Operation
Low Power:
1.5mA (Operating Mode)
2μA (Power-Down Mode)
Internal Track/Hold, 133kHz Sampling Rate
Internal 4.096V Reference (MAX186)
SPI-/QSPI-/MICROWIRE-/TMS320-Compatible 4-Wire Serial Interface
Software-Configurable Unipolar or Bipolar Inputs
20-Pin PDIP, SO, SSOP Packages
Evaluation Kit Available
Applications
Automated Test Equipment (ATE)
Battery-Powered Applications
Data Acquisition
High-Accuracy Process Control
Medical Instruments
Portable Data Logging
Robotics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12 bit |
Sampling Rate | 133ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | 4-Wire SPI, Micro Wire, QSPI, Serial |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 26.54 x 7.87 x 4.45mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Maxim Integrated, Octal 12 bit- ADC 133ksps, 20-Pin PDIP
- Maxim Integrated, Octal 12-bit- ADC 133ksps, 20-Pin PDIP
- Maxim Integrated, Octal 12 bit- ADC 133ksps, 20-Pin SSOP
- Maxim Integrated, Octal 10 bit- ADC 133ksps, 20-Pin SO
- Maxim Integrated, Octal 12 bit- ADC 110ksps, 16-Pin PDIP
- Maxim Integrated, Octal 12 bit- ADC 100ksps, 28-Pin SOIC
- Maxim Integrated, Octal 12 bit- ADC 100ksps, 28-Pin SSOP
- Maxim Integrated, Octal 12-bit- ADC 100ksps, 28-Pin SSOP