Maxim Integrated, 6 24 bit- ADC 64ksps, 32-Pin TDFN-EP
- RS Stock No.:
- 190-4986
- Mfr. Part No.:
- MAX11254ATJ+
- Brand:
- Maxim Integrated
108 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$19.04
(exc. GST)
$20.94
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $19.04 | $38.08 |
*price indicative
- RS Stock No.:
- 190-4986
- Mfr. Part No.:
- MAX11254ATJ+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
High Resolution for Industrial Applications that Require a Wide Dynamic Range
133dB SNR at 50sps
124dB SNR at 1000sps
Longer Battery Life for Portable Applications
2.2mA Operating Mode Current
1μA Sleep Current
Single or Split Analog Supplies Provide Input Voltage Range Flexibility
2.7V to 3.6V (Single Supply) or ±1.8V (Split Supply)
Enables System Integration
Low Noise, 6.2nV/√Hz PGA with Gains of 1, 2, 4, 8, 16, 32, 64, 128
6-Channel, Fully Differential Input
Enables On-Demand Device and System Gain and Offset Calibration
User-Programmable Offset and Gain Registers
Robust Performance in a Small Package
-40°C to +125°C Operating Temperature Range
TQFN Package, 5mm x 5mm
Applications
Analog I/O for Programmable Logic Controllers
Automotive
Battery-Powered Instrumentation
Pressure Sensors
Weigh Scales
133dB SNR at 50sps
124dB SNR at 1000sps
Longer Battery Life for Portable Applications
2.2mA Operating Mode Current
1μA Sleep Current
Single or Split Analog Supplies Provide Input Voltage Range Flexibility
2.7V to 3.6V (Single Supply) or ±1.8V (Split Supply)
Enables System Integration
Low Noise, 6.2nV/√Hz PGA with Gains of 1, 2, 4, 8, 16, 32, 64, 128
6-Channel, Fully Differential Input
Enables On-Demand Device and System Gain and Offset Calibration
User-Programmable Offset and Gain Registers
Robust Performance in a Small Package
-40°C to +125°C Operating Temperature Range
TQFN Package, 5mm x 5mm
Applications
Analog I/O for Programmable Logic Controllers
Automotive
Battery-Powered Instrumentation
Pressure Sensors
Weigh Scales
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 6 |
Resolution | 24 bit |
Sampling Rate | 64ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | TDFN-EP |
Pin Count | 32 |
Integral Nonlinearity Error | 15ppm |
Digital Interface Type | Serial-SPI |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 5 x 5 x 0.75mm |
Related links
- Maxim Integrated, 14 bit- ADC, 10-Pin TDFN-EP
- Maxim Integrated, 16 12 bit- ADC 62.5ksps, 28-Pin TDFN-EP
- Maxim Integrated, 16 12 bit- ADC 300ksps, 28-Pin TDFN-EP
- Maxim Integrated, 24 bit- ADC 64ksps, 24-Pin TSSOP
- Maxim Integrated,Audio2.4 (Typ.)W, 28-Pin TDFN-EP MAX9788ETI+
- Maxim Integrated,Audio3.3 (Typ.)W, 16-Pin TDFN-EP MAX98307ETE+T
- Maxim Integrated,Audio Line Drivers125 (Typ.)mW, 16-Pin TDFN-EP...
- Maxim Integrated DS1347T+T&R, Real Time Clock, 8-Pin TDFN-EP