ADS1298IPAG,Analogue Front End IC, 8-Channel 24 bit, 32ksps SPI, 64-Pin TQFP
- RS Stock No.:
- 921-5236
- Mfr. Part No.:
- ADS1298IPAG
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5236
- Mfr. Part No.:
- ADS1298IPAG
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Application | ECG, EEG, EMG | |
| Number of ADCs | 1 | |
| Resolution | 24 bit | |
| Sampling Rate | 32ksps | |
| Interface Type | SPI | |
| Number of Channels per Chip | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Power Supply Type | Dual, Single | |
| Dimensions | 10.2 x 10.2 x 1.05mm | |
| Height | 1.05mm | |
| Length | 10.2mm | |
| Maximum Operating Supply Voltage | 3.6 V, 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V, 2.V | |
| Width | 10.20mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Application ECG, EEG, EMG | ||
Number of ADCs 1 | ||
Resolution 24 bit | ||
Sampling Rate 32ksps | ||
Interface Type SPI | ||
Number of Channels per Chip 8 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Power Supply Type Dual, Single | ||
Dimensions 10.2 x 10.2 x 1.05mm | ||
Height 1.05mm | ||
Length 10.2mm | ||
Maximum Operating Supply Voltage 3.6 V, 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V, 2.V | ||
Width 10.20mm | ||
Minimum Operating Temperature -40 °C | ||
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Texas Instruments ADS131E04IPAG Energy Meter Front End 64 ksps SPI, 64-Pin TQFP
- Texas Instruments Energy Meter Front End 64 ksps SPI, 64-Pin TQFP
- ADS1292RIPBS 2-Channel 24 bit 32-Pin TQFP
- Microchip Eight-Channel Analogue Front End 125 ksps SPI, 40-Pin UQFN
- Microchip MCP3914A1-E/MV Eight-Channel Analogue Front End 125 ksps SPI, 40-Pin UQFN
- Microchip MCP3913A1-E/SS Analogue Front End IC 125 ksps SPI, 28-Pin SSOP
- Microchip Analogue Front End IC 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3914A1T-E/MV Analogue Front End (AFE) 125 ksps Delta-Sigma Analogue-to-Digital











