Microchip ARD00354 Wheatstone Bridge Reference Design for MCP6V26, MCP6V27, MCP6N11
- RS Stock No.:
- 749-6451
- Mfr. Part No.:
- ARD00354
- Brand:
- Microchip
Subtotal (1 unit)*
$122.74
(exc. GST)
$135.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.74 |
*price indicative
- RS Stock No.:
- 749-6451
- Mfr. Part No.:
- ARD00354
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Analogue Function | Wheatstone Bridge | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Reference Design | |
| Featured Device | MCP6V26, MCP6V27, MCP6N11 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Analogue Function Wheatstone Bridge | ||
Product Type Analogue Development Kit | ||
Kit Classification Reference Design | ||
Featured Device MCP6V26, MCP6V27, MCP6N11 | ||
Standards/Approvals No | ||
MCP6N11 Instrumentation Amplifier Wheatstone Bridge Reference Design
The ARD00354 from Microchip is a brilliant demo board that allows you to test the MCP6N11. The MCP6N11 is an instrumentation amp (INA) and also includes Microchips MCP6V26 and MCP6V27. This board is powered from a USB connection and allows you to easily read data on a PC for ease of use.
This modules bridge output is a small differential mode signal with a large common mode. Also included on the board is a 12-bit ADC to convert analogue signals into a more workable, digital format.
Features and Benefits:
Software:
Microchip provides a free software called 'Thermal Management Utility'. You can find a link for it below. Thermal Management Utility handles communications through the USB connected to your board and will display data on a strip chart. It can store single points of calibration ecoefficiency on the PIC MCU and tells the PIC MCU how to configure the average filter.
http://ww1.microchip.com/downloads/en/DeviceDoc/ThermalManagementUtility-v1.5.8.zip
Whats in the box?
Instrumentation Amplifiers, Microchip
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Supplied with
USB cable
Related links
- Infineon USB-UART LP Bridge CYUSBS232 Development board Reference Design for CY7C65213 CYUSBS232
- Infineon Reference Design for 150W Coolant Pump Brushless DC Motor for TLE9893-2QKW62S, IAUCN04S7N020D for 150W BLDC
- Infineon 3.0 HUB Reference Design for 76mm Core Tape, mm CY4609
- ams OSRAM AS5601-SO_RD_ST Position Sensor Reference Design for AS5601 AS5601
- ams OSRAM AS5600-SO_RD_RB Position Sensor Reference Design for AS5600 AS5600
- Sensirion SCD4x CO2 Gadget Carbon Dioxide Sensor Reference Design for SCD41 SCD4x Sensors
- Microchip Reference Design Energy Meter for MCP3905
- STMicroelectronics Reference Design Kit Power Management for STSPIN233 for Gimbal Controller
