ams OSRAM AS5601-SO_RD_ST Position Sensor Reference Design for AS5601 AS5601
- RS Stock No.:
- 340-677
- Mfr. Part No.:
- AS5601-SO_RD_ST
- Brand:
- ams OSRAM
Subtotal (1 unit)*
$336.39
(exc. GST)
$370.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.39 |
*price indicative
- RS Stock No.:
- 340-677
- Mfr. Part No.:
- AS5601-SO_RD_ST
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5601 | |
| For Use With | AS5601 | |
| Kit Classification | Reference Design | |
| Kit Name | AS5601-SO_RD_ST | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5601 | ||
For Use With AS5601 | ||
Kit Classification Reference Design | ||
Kit Name AS5601-SO_RD_ST | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The ams OSRAM Reference module is a contactless encoder and allows an easy and fast evaluation of the AS5600 in the lab. Additionally it is possible to replace an existing encoder with the reference design. The module is fully assembled with an PCB including the AS5601 position sensor and its necessary external components.
All relevant signals are available on a 7 way connector
It can be easily wired to an existing application
Related links
- ams OSRAM AS5601-SO_EK_ST Position Sensor Evaluation Kit for AS5601 AS5601
- ams OSRAM AS5601-SO_EK_AB Position Sensor Adapter Board for AS5601 AS5601
- ams OSRAM AS5600-SO_RD_RB Position Sensor Reference Design for AS5600 AS5600
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5601 Angle Position
- ams OSRAM AS5601-ASOM Series Magnetic Hall Effect Sensor 5.5V Digital Signal
- Sensirion SCD4x CO2 Gadget Carbon Dioxide Sensor Reference Design for SCD41 SCD4x Sensors
- ams OSRAM AS5600-SO_POTUINO Position Sensor Arduino Shield for AS5600 AS5600
- ams OSRAM Position Sensor, MLF
