STMicroelectronics EVAL-FDA903Q-SA EVAL-FDA903Q-SA Evaluation Board for Power Amplifiers for FDA803Q, FDA903Q
- RS Stock No.:
- 230-0077
- Mfr. Part No.:
- EVAL-FDA903Q-SA
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0077
- Mfr. Part No.:
- EVAL-FDA903Q-SA
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | Power Amplifiers | |
| Featured Device | FDA803Q, FDA903Q | |
| Kit Name | EVAL-FDA903Q-SA | |
| Interface Type | I2S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With Power Amplifiers | ||
Featured Device FDA803Q, FDA903Q | ||
Kit Name EVAL-FDA903Q-SA | ||
Interface Type I2S | ||
Standards/Approvals No | ||
The STMicroelectronics is the evaluation board for the automotive digital class-D power amplifiers FDA803Q and FDA903Q in VFQFPN48 slug-down package.
Digital input, class-D output
Single audio channel
I2S bus with I2S and TDM compatibility
I2C bus
Full diagnostic
Related links
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN FDA903Q-V0Y
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN
- STMicroelectronics EVAL-SCS007V1 Evaluation Board Evaluation Board for USB PD Sink Based On The STUSB4531 for
- STMicroelectronics EVAL-L9960T Graphical User Interface (GUI) Evaluation Board With SPI for SPC56 discovery board
- STMicroelectronics Evaluation Board Motor Driver for L9958
- STMicroelectronics Evaluation Board Power Management for L99PM62-72 for L99PM72GXP, L99PM62GXP
- STMicroelectronics EVAL-L9026-YO Motor Driver for L9026 for L9026-YO-TR
- STMicroelectronics EVAL-SCS002V1 for STSPIN32F060 for STSPIN32F0602
